Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTEVAL-ILL061V1Copy
Manufacturer Standard Lead Time28 weeks
Order Code3228649
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $74.680 ($82.148) |
Price for:Each
Minimum: 1
Multiple: 1
$74.68 ($82.15 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTEVAL-ILL061V1Copy
Manufacturer Standard Lead Time28 weeks
Order Code3228649
Technical Datasheet
Device TopologyConstant Current
No. of Outputs16Outputs
Output Current-
Output Voltage-
Input Voltage Min6VDC
Input Voltage Max28VDC
Core ChipLED1642GW
Dimming Control TypePWM
Kit ContentsEval Board LED1642GW
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
High brightnessRGB LED array driver system evaluation board with local dimming and diagnostics based on LED1642GW independent PWM LED driver controlled through an STM32 microcontroller SPI interface. An ST L7981 DC-DC converter provides the voltages/power for overall functioning of the board.
- High brightness 4x4RGB LED matrix
- Complete hardware and software package
- Various preconfigured and programmable patterns
- Open/short error simulation and real-time detection
- 6 to 28VDC polarity independent power supply
- GUI for advanced driver configuration
Technical Specifications
Device Topology
Constant Current
Output Current
-
Input Voltage Min
6VDC
Core Chip
LED1642GW
Kit Contents
Eval Board LED1642GW
SVHC
No SVHC (25-Jun-2025)
No. of Outputs
16Outputs
Output Voltage
-
Input Voltage Max
28VDC
Dimming Control Type
PWM
Product Range
-
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:84735080
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.037