Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoEVALICL8830GANTOBO1Copy
Manufacturer Standard Lead Time10 weeks
Order Code4748410
Also Known AsSP006167026
Your Part Number
2 total stock globally
Need more?
2 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $112.570 ($123.827) |
Price for:Each
Minimum: 1
Multiple: 1
$112.57 ($123.83 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoEVALICL8830GANTOBO1Copy
Manufacturer Standard Lead Time10 weeks
Order Code4748410
Also Known AsSP006167026
Technical Datasheet
Device TopologyFlyback
No. of Outputs1Outputs
Output Current-
Output Voltage-
Input Voltage Min8.1V
Input Voltage Max23V
Core ChipICL8830
Dimming Control TypePWM
Kit ContentsEvaluation Board ICL8830
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
EVALICL8830GANTOBO1 is an evaluation board with the ICL8830 high-frequency single-stage PFC flyback controller and CoolGaN™ transistor in DPAK, optimized for high-frequency LED drivers and battery chargers. This board is designed for efficient power conversion and it supports switching frequencies above 300kHz, demonstrating the controller's capability to operate with GaN technology. Suitable for battery chargers and LED lighting system design applications.
- Optimized for minimal power losses
- Board is suitable for developing high-performance LED drivers and battery chargers
- High-frequency operation for size reduction
- Reduced power losses with GaN
- High efficiency at high switching frequency
Technical Specifications
Device Topology
Flyback
Output Current
-
Input Voltage Min
8.1V
Core Chip
ICL8830
Kit Contents
Evaluation Board ICL8830
SVHC
No SVHC (25-Jun-2025)
No. of Outputs
1Outputs
Output Voltage
-
Input Voltage Max
23V
Dimming Control Type
PWM
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85437090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001