Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoADM01030Copy
Manufacturer Standard Lead Time14 weeks
Order Code3381896
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $797.470 ($877.217) |
Price for:Each
Minimum: 1
Multiple: 1
$797.47 ($877.22 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoADM01030Copy
Manufacturer Standard Lead Time14 weeks
Order Code3381896
Technical Datasheet
Device TopologyBoost
No. of Outputs1Outputs
Output Current-
Output Voltage-
Input Voltage Min8V
Input Voltage Max60V
Core ChipHV96001
Dimming Control TypeAnalogue, PWM
Kit ContentsEval Board HV96001-E/D7X
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
HV96001 off-line LED driver evaluation board is fully assembled and tested to evaluate and demonstrate the HV96001 LED driver. In the primary side, the flyback converter has implemented an active Power Factor Correction (PFC) control algorithm by a PIC controller that commands the switching sequence in such a manner that the input current follows the input voltage envelope.
- Linear (analogue) dimming with wide range of the amplitude control of the LED current
- PWM (digital) dimming, dims down to 0.01% and lower with PWM pulse width down to 150ns
- Flyback converter control with automatic output voltage adjustment
- Boost converter with near zero output voltage ripple for ripple free LED current
- VDD internal regulator with 60V input voltage capability/5V output voltage
- Fault recovery with auto-retry delay
- Undervoltage detection of VDD voltage and for supply voltage (flyback output voltage)
- Overvoltage detection of the LED load voltage (boost output voltage)
- Overcurrent detection of the load switch current
- Stuck-at-zero detection of the DIM input signal
Contents
HV96001 off-line LED driver evaluation board, Important information sheet.
Technical Specifications
Device Topology
Boost
Output Current
-
Input Voltage Min
8V
Core Chip
HV96001
Kit Contents
Eval Board HV96001-E/D7X
SVHC
No SVHC (04-Feb-2026)
No. of Outputs
1Outputs
Output Voltage
-
Input Voltage Max
60V
Dimming Control Type
Analogue, PWM
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536