Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $157.190 ($172.909) |
Product Information
Product Overview
XPC240300EK is a xPico 240 embedded gateway evaluation kit. xPico 240 series is a highly integrated dual-band (2.4GHz and 5GHz) industrial Wi-Fi (802.11 a/b/g/n) and Ethernet gateway. Featuring advanced enterprise security, intelligent networking, production ready software, and pre-integration with the ConsoleFlow™ platform, xPico 240 line of embedded IoT gateways enables OEMs to go to market faster with their industrial IoT solutions.
- Serial(x1), SPI(x1), USB(device/host), SDIO, I2C, GPIO, Ethernet MAC(RMII), USB, serial interfaces
- Simultaneous AP and client (STA), AP only, client (STA) only modes
- TruPort serial, USB, web providing industry’s most compatible device data access technology
- TruPort security adding security and data-at-rest and data-in motion encryption, authentication
- Direct mobile to device service interface via SoftAP or Wi-Fi Direct® technologyWPA/WPA2
- SSL/TLS 1.2 with X.509 certificate management
- Embedded Ethernet to Wi-Fi STA bridge
- Compact SMT (LGA) footprint (17mm x 25mm)
- Global certification (FCC, IC, ETSI, Japan, AU/NZS, China)
- Industrial-grade design for operation in extreme environments (-40⁰C to +85⁰C)
Contents
xPico 240 evaluation board, U.FL to RP-SMA adapter, Cables and antennas, 5V power supply with regional adapters, Firmware & license agreement.
Technical Specifications
Communication & Networking
Lantronix
-
To Be Advised
Networking Server
xPico 240
Evaluation Board xPico 240, Module xPico 240, 5V DC Adaptor, 2x Antenna, U.FL to R-SMA Adapter Cable
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate