Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTEVAL-ISC005V1Copy
Manufacturer Standard Lead Time40 weeks
Order Code2980991
Your Part Number
5 total stock globally
Need more?
5 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $80.290 ($88.319) |
Price for:Each
Minimum: 1
Multiple: 1
$80.29 ($88.32 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTEVAL-ISC005V1Copy
Manufacturer Standard Lead Time40 weeks
Order Code2980991
Technical Datasheet
Kit Application TypeInterface
Application Sub TypeUSB Power Delivery (PD) Controller
Silicon ManufacturerSTMicroelectronics
Silicon Core NumberSTUSB4500
Product Range-
Kit ContentsEvaluation Board STUSB4500
SVHCNo SVHC (25-Jun-2025)
Product Overview
Evaluation board for the STUSB4500 USB power delivery controller. This board is a ready to use USB PD sink based on STUSB4500. It handles the USB PD negotiation with a source to enable one or more charging paths. The USB PD sink port is pre-configured with three different PDOs to address a broad range of applications (5V, 15V and 20V).
- USB PD port (sink)
- STUSB4500 USB power delivery controller certified
- Compliant with USB PD (rev3.0)
- 5V on-board DC-DC
- VBUS power switches and discharge path
- Support to up to 3 power data objects (PDO)
- Short to VBUS protections on CC pins (22V) and VBUS pins (28V)
- Customizable start-up profiles
- Multiple output paths
- Compatible with NUCLEO-F072RB development board for configuration and debug interface
Notes
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Kit Application Type
Interface
Silicon Manufacturer
STMicroelectronics
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Application Sub Type
USB Power Delivery (PD) Controller
Silicon Core Number
STUSB4500
Kit Contents
Evaluation Board STUSB4500
Technical Docs (2)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.025