Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $243.390 ($267.729) |
Product Information
Product Overview
MAX33071ESHLD# is a MAX33071E shield evaluation kit (EV kit). It is a fully assembled and tested printed circuit board (PCB) that demonstrates the functionality of the MAX33071E halfduplex RS-485 transceiver, with ±65V fault protection, extended ±40V common-mode range, and ±40kV ESD Human Body Model (HBM) for A, B data lines. The EV kit features a digital isolator, which is used as a level translator between the RS-485 transceiver and the controller interface.
- Easy evaluation of the MAX33071E
- I/O interface compatibility from 1.71V to 5.5V
- Proven PCB layout
- Mbed™/Arduino® platform compatible
- Fully assembled and tested
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Interface
Analog Devices
-
No SVHC (04-Feb-2026)
Half Duplex RS-485 Transceiver
MAX33071E
Evaluation Board MAX33071E
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate