Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFTDI
Manufacturer Part NoUMFT230XB-WE
Order Code2498925
Your Part Number
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerFTDI
Manufacturer Part NoUMFT230XB-WE
Order Code2498925
Technical Datasheet
Kit Application TypeInterface Module
Application Sub TypeUSB to UART
Silicon ManufacturerFTDI
Silicon Core NumberFT230XB
Product Range-
Kit Contents0
SVHCNo SVHC (25-Jun-2025)
Product Overview
UMFT230XB-WE is a breakout board with a low profile to convert USB to UART with four control bus lines. This module converts USB2.0 full-speed to a serial interface and connects the serial signals to a 2.54mm (0.1") pitch 10-pin female receptacle. The boards do not use USB connector, but instead the module plug directly into the USB host connector and the pads of the PCB makes electrical contact with the electrical contacts of the USB connector.
- USB to UART with four control bus lines
- 3.3V power out (with a 50mA current limit) and fused 5V
- UART rate can be up to 3Mega Baud
- Wire ended option
- 6” flying leads fitted to CN2
Technical Specifications
Kit Application Type
Interface Module
Silicon Manufacturer
FTDI
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Application Sub Type
USB to UART
Silicon Core Number
FT230XB
Kit Contents
0
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012247