Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoMAX22193EVKIT#Copy
Manufacturer Standard Lead Time12 weeks
Order Code4078189
Your Part Number
3 total stock globally
Need more?
3 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $159.100 ($175.010) |
Price for:Each
Minimum: 1
Multiple: 1
$159.10 ($175.01 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX22193EVKIT#Copy
Manufacturer Standard Lead Time12 weeks
Order Code4078189
Technical Datasheet
Kit Application TypeInterface
Application Sub TypeDigital Input Translator
Silicon ManufacturerAnalog Devices
Silicon Core NumberMAX22193
Product Range-
Kit ContentsEvaluation Kit MAX22193
SVHCNo SVHC (04-Feb-2026)
Product Overview
MAX22193EVKIT# evaluation kit (EV kit) provides a proven design to evaluate the MAX22193, a high-speed, quad, industrial digital input with parallel output device. The MAX22193 EV kit provides a terminal block for all four inputs and a header for all four outputs for easy monitoring and evaluation. Four field-side LEDs are provided to indicate the input status, as well as a READY LED to indicate the MAX22193 is operating normally.
- Configured for IEC 61131-2 type 1/3
- Support IEC 61131-2 Type 2 on signal channel
- Parallel output for simultaneous signal delivery
- Configurable external VDD24 voltage monitoring
- Robust design with ±2KV input surge protection
- Withstands ±8kV contact electrostatic discharge (ESD) and ±15kV airgap ESD
- Fully assembled and tested
- Proven PCB layout
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Kit Application Type
Interface
Silicon Manufacturer
Analog Devices
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Application Sub Type
Digital Input Translator
Silicon Core Number
MAX22193
Kit Contents
Evaluation Kit MAX22193
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001