Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $222.320 ($244.552) |
Product Information
Product Overview
MIDRANGESBCBOARDTOBO1 is a demo board that enables device evaluation of the Mid-Range SBC product family and accelerates the design-in phase. It is populated with the representative product families’ superset component TLE9263-3BQX. The evaluation-board can be connected to the “UIO STICK” (Power Easy Kit Lite) and controlled via USB using a powerful and intuitive Graphical User Interface (GUI) installed on your computer. The TLE9263 evaluation kit is intended to provide a simple, easy-to-use tool to become familiar with the device and to perform first application tests. The evaluation kit contains a TLE9263 application board, which is equipped with a 16-pin connector (uIO connector) to interface to the uIO stick (to be ordered separately), The TLE9263 SPI communication is emulated by the uIO stick which is controlled by a PCSoftware.
- Very low quiescent current consumption in stop- and sleep mode
- Periodic cyclic sense in normal, stop, sleep mode and periodic cyclic wake in normal and stop mode
- Linear voltage regulator with external PNP transistor (configurable)
- CAN FD transceiver ISO11898-2:2016 & SAE J2284 with up to 5Mbit/s and partial networking
- LIN transceiver LIN2.2, J2602
- Two independent PWM generators and two on/off timers, three universal high-voltage wake inputs
- Reset output and fail outputs
- Alternate high-voltage measurement function
- Over temperature and short circuit protection feature
- Supply voltage range from 5.5V to 28V and output voltage range from 1.8V to 5V
Contents
Application evaluation board, Info card.
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Interface
Infineon
-
No SVHC (21-Jan-2025)
System Basis Chip (SBC)
TLE9263-3BQX
Evaluation Board TLE9263-3BQX, Infocard
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate