Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $114.760 ($126.236) |
| 5+ | $113.810 ($125.191) |
| 10+ | $113.800 ($125.180) |
| 50+ | $113.790 ($125.169) |
Product Information
Product Overview
NCN26000XMNEVB evaluation board is a PCB design intended to enable customers to access onsemi’s NCN26000 10BASE-T1S PHY device with MII. This board allows connection to third-party MCU evaluation boards supporting a Clause 4 compliant MII interface. Additionally, it includes a USB-C connector, facilitating connection to any Linux or Windows PC. This enables PCs to join a 10BASE-T1S multidrop network. Furthermore, it can be utilized for monitoring traffic on the multi-drop segment by running Wireshark on the PC. Applications include industrial control and building automation. It features MII interface header allowing the board to be connected to MCUs with media access controllers using the IEEE802.3 standard Media Independent Interface (MII).
- USB interface for connecting with regular PC or single board computers
Technical Specifications
Interface
On Semiconductor
-
No SVHC (27-Jun-2024)
10BASE-T1S Ethernet PHY Transceiver
NCN26000
Evaluation Board NCN26000
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
RoHS
Product Compliance Certificate