Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoEV83U94ACopy
Manufacturer Standard Lead Time14 weeks
Order Code3604424
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $268.360 ($295.196) |
Price for:Each
Minimum: 1
Multiple: 1
$268.36 ($295.20 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoEV83U94ACopy
Manufacturer Standard Lead Time14 weeks
Order Code3604424
Technical Datasheet
Kit Application TypeInterface
Application Sub TypeEtherCAT Slave Controller
Silicon ManufacturerMicrochip
Silicon Core NumberLAN9253
Product Range-
Kit ContentsEval Board LAN9253
SVHCNo SVHC (04-Feb-2026)
Product Overview
EVB-LAN9253-ADD-ON is designed to be used as an add-on board (ESC board) with the Beckhoff EL9800 or EL9820 EtherCAT evaluation platforms. This board supports the SPI and DIGIO PDI modes of operation.
- EVB-LAN9253-DIGIO supports options to select DIG-IO PDI and SPI configurations
- On-board ESC EEPROM to configure the EtherCAT device configuration
- Supports two Integrated PHYs via on board RJ45 8P8C Connectors
Technical Specifications
Kit Application Type
Interface
Silicon Manufacturer
Microchip
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Application Sub Type
EtherCAT Slave Controller
Silicon Core Number
LAN9253
Kit Contents
Eval Board LAN9253
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.453592