Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerARDUINO
Manufacturer Part NoABX00012
Order Code2830993
Product RangeArduino MKR
Also Known AsGTIN UPC EAN: 0813747020190
Your Part Number
110 total stock globally
Need more?
110 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $46.180 ($50.798) |
Price for:Each
Minimum: 1
Multiple: 1
$46.18 ($50.80 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerARDUINO
Manufacturer Part NoABX00012
Order Code2830993
Product RangeArduino MKR
Also Known AsGTIN UPC EAN: 0813747020190
Technical Datasheet
Silicon ManufacturerMicrochip
Silicon Core NumberSAMD21
Kit Application TypeEducation / Hobby
Application Sub TypeAudio
Kit ContentsDev Board MKR ZERO
Product RangeArduino MKR
SVHCNo SVHC (27-Jun-2024)
Product Overview
The Arduino MKR Zero brings you the power of the Arduino Zero in the smaller MKR form factor. It acts as an educational tool for learning about 32-bit application development. It has an onboard SD connector with dedicated SPI interfaces that allows you to play with files without the need for extra hardware.
- Microcontroller: SAMD21 Cortex-M0+
- Operating voltage: 3.3V
- Digital I/O pins: 22
- PWM pins: 12
- Analogue input pins: 7
- Analogue output pins: 1
- Flash memory: 256KB (8KB for bootloader)
- SRAM: 32KB
- Clock speed: 48MHz
- Supplied with mounted headers on the board
Warnings
Warning: The MKR Zero runs at 3.3V, and maximum voltage that the I/O pins can tolerate is 3.3V. Applying voltages higher than 3.3V to any I/O pin could damage the board.
Technical Specifications
Silicon Manufacturer
Microchip
Kit Application Type
Education / Hobby
Kit Contents
Dev Board MKR ZERO
SVHC
No SVHC (27-Jun-2024)
Silicon Core Number
SAMD21
Application Sub Type
Audio
Product Range
Arduino MKR
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02