Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $70.200 ($77.220) |
Product Information
Product Overview
ATMEGA324PB-XPRO is an ATMEGA324PB XPLAINED PRO evaluation kit. This is a hardware platform for evaluating the ATmega324PB microcontroller (MCU). The ATmega324PB-XPRO evaluation kit does not include extension boards (which can be purchased individually). ATmega324PB Xplained Pro currently supports more than 20 extension boards including wired and wireless connectivity, crytpo authentication, QTouch capacitive touch kits as well as generic I/O, and OLED boards. Supported by the Atmel Studio integrated development platform, the kit provides easy access to the features of the Atmel ATmega324PB and explains how to integrate the device into a custom design.
- Atmel ATmega324PB microcontroller
- Embedded debugger (EDBG): USB interface and programming and debugging (target) through JTAG
- Virtual COM-port interface to target via UART, 4 GPIOs connected to target for code instrumentation
- EDBG: Atmel Data Gateway Interface (DGI) to target via synchronous SPI or TWI
- Digital I/O: two mechanical buttons (user and reset button), one user LED and 3 extension headers
- Two possible power sources: external power and embedded debugger USB
- 16MHz crystal
Technical Specifications
Microchip
ATmega
-
Xplained Pro Eval Board ATmega324PB
No SVHC (04-Feb-2026)
8bit
AVR
ATmega324PB
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate