Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoFRDM-KL28ZCopy
Manufacturer Standard Lead Time16 weeks
Order Code2843200
Your Part Number
6 total stock globally
Need more?
6 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $52.810 ($58.091) |
Price for:Each
Minimum: 1
Multiple: 1
$52.81 ($58.09 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoFRDM-KL28ZCopy
Manufacturer Standard Lead Time16 weeks
Order Code2843200
Silicon ManufacturerNXP
No. of Bits32bit
Silicon Family NameKinetis - KL28
Core ArchitectureARM
Core Sub-ArchitectureCortex-M0+
Silicon Core NumberMKL28Z512VLL7
Kit ContentsEvaluation Board KL28Z
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
FRDM-KL28Z is a freedom development platform for Kinetis KL28MCUs. It supports power supply voltage range from 1.71V to 3.6V. It features a KL28Z, a device boasting up to 512KB Flash and 128KB SRAM, and numerous analogue and digital peripherals. The onboard interfaces include an RGB LED, a 6-axis digital sensor, a 3-axis digital angular rate gyroscope, an ambient light sensor, and a capacitive touch slider.
- MKL28Z512VLL7 MCU (96MHz, 512KB Flash, 128KB RAM, 32KB ROM, 100 LQFP package)
- FXAS21002CQ ( U2 ) 3-axis digital angular rate gyroscope
- FXOS8700CQ ( U10 ) accelerometer and magnetometer
- OpenSDA: on-board serial and debug adapter(U7)
- I/O headers for easy access to MCU I/O pins
- Ambient light sensor (Q1), capacitive touch slider
- Flexible power supply options: USB, coin cell battery, external source
- Reset push button ( SW1 ), RGB LED ( D2 )
- NMI and LLWU buttons ( SW2, SW3 )
Contents
FRDM-KL28Z development board, Quick start guide, Supporting cable.
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Silicon Manufacturer
NXP
Silicon Family Name
Kinetis - KL28
Core Sub-Architecture
Cortex-M0+
Kit Contents
Evaluation Board KL28Z
SVHC
No SVHC (27-Jun-2024)
No. of Bits
32bit
Core Architecture
ARM
Silicon Core Number
MKL28Z512VLL7
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.149232