Product Information
Product Overview
The TWR-MCF51-JE-KIT is a ColdFire Flexis MCF51JE low power USB Tower System Module. The MCF51JE256/128 (JE256/128) provides ultra low power operation, USB connectivity and high measurement accuracy, all in a single 32bit microcontroller (MCU), allowing designers to develop a more fully featured system at a lower cost. The JE256/128 integrates high resolution analog to digital converter (ADC) and digital to analog converter (DAC) modules, rich peripheral set including a USB 2.0 host/device/on the go controller, multiple serial interfaces and an external bus interface. The development board as a standalone debug tool and can also be combined and used as part of the modular tower system development platform.
- Integrated open source BDM debugging tool
- Small form factor (59mm x 90mm)
- 256KB flash, 32KB SRAM on chip memory
- Analog comparator with 5bit DAC
- 12bit SAR ADC high resolution ADC
- USB device/host/on the go controller
- 2 x serial peripheral interface (SPI)
- 2 x serial communication interface (SCI)
- I²C interface
Applications
Consumer Electronics, Industrial, Communications & Networking, Lighting, Medical, Portable Devices
Contents
TWR-SER (Tower System Serial Module), TWR-ELEV (Tower System Elevator Modules), Necessary cables.
Technical Specifications
NXP
Flexis - MCF51JE, Flexis - S08JE
ColdFire v1, HCS08
2x Elevator Board, Cables, Interactive DVD with Software, Printed Quick Started Guide, Serial Module
32bit
ColdFire, HCS08
MC9S08, MCF51J
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate