Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoEVAL-S25FS256TCopy
Order Code4410844
Also Known AsEVAL-S25FS256T, SP005874008
Your Part Number
10 total stock globally
Need more?
10 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $30.060 ($33.066) |
Price for:Each
Minimum: 1
Multiple: 1
$30.06 ($33.07 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoEVAL-S25FS256TCopy
Order Code4410844
Also Known AsEVAL-S25FS256T, SP005874008
Technical Datasheet
Silicon ManufacturerInfineon
Core Architecture-
Kit Application TypeMemory
Core Sub-Architecture-
Application Sub TypeFlash Memory
Silicon Core NumberS25FS256T
Silicon Family Name-
For Use WithQuad SPI MCU/SoC Host Platform
Kit ContentsNano Memory Module S25FS256T
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
EVAL-S25FS256T is a SEMPER™ Nano S25FS256T memory module. This is a Pmod compatible memory module with a 256Mb 1.8V SEMPER™ Nano NOR Flash on board. The Pmod interface works with any MCU/SoC that supports SPI, making it easy to put together a hardware development platform for SEMPER™ Nano NOR flash. Visit SEMPER™ Solutions Hub to explore complete development solutions for SEMPER™ memory.
- Supports SPI and quad SPI
- Connects to any host platform (MCU/SoC)
- Ideal for use with SEMPER™ SDK
- 1.8V 256-Mbit NOR flash with SPI and quad SPI interfaces
- Supports 1S-1S-1S, 1S-1S-4S, and 1S-4S-4S protocols
- Built-in ECC corrects single-bit errors and detects 2-bit errors (SECDED) on memory array data
- Ready/Busy (RD/BY# = LOW) indicates that an internal event is ongoing
Technical Specifications
Silicon Manufacturer
Infineon
Kit Application Type
Memory
Application Sub Type
Flash Memory
Silicon Family Name
-
Kit Contents
Nano Memory Module S25FS256T
SVHC
No SVHC (25-Jun-2025)
Core Architecture
-
Core Sub-Architecture
-
Silicon Core Number
S25FS256T
For Use With
Quad SPI MCU/SoC Host Platform
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85423290
US ECCN:3A991.b.1.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.18