Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $439.290 ($483.219) |
Product Information
Product Overview
ATPOWERDEBUGGER is a powerful development tool for debugging and programming AVR microcontrollers using UPDI, JTAG, PDI, debugWIRE, aWire, TPI or SPI target interfaces and ARM® Cortex®-M based SAM microcontrollers using JTAG or SWD target interfaces. In addition, the Power Debugger has two independent current sensing channels for measuring and optimizing the power consumption of a design. Power Debugger also includes a CDC virtual COM port interface as well as Data Gateway Interface channels for streaming application data to the host computer from a SPI, USART, TWI or GPIO source. The power debugger is a CMSIS-DAP compatible debugger which works with MPLAB X, Atmel Studio 7 and other frontend software capable of connecting to a generic CMSIS-DAP unit. The power debugger streams power measurements and application debug data to Data Vizualiser for real-time analysis.
Contents
One power debugger unit with plastic back-plate, Two USB cables (1.5m, high-speed, Micro-B), One adapter board containing 50-mil AVR, 100-mil AVR/SAM, and 100-mil 20-pin SAM adapters, One IDC flat cable with 10-pin 50-mil connector and 6-pin 100-mil connector, One 50-mil 10-pin mini squid cable with 10 x 100-mil sockets, 20 x 100-mil separable strap cables.
Technical Specifications
Debugger / Programmer
Cortex-M
Power Debugger with Plastic Back-Plate, 2 x USB Cables, Adapter Board, IDC Flat Cable, Mini Squid Cable, 20 x Strap Cables
-
ARM, Cortex
AVR
Supports UPDI/JTAG/SWD/PDI/TPI/aWire/SPI/DebugWIRE Interfaces, CDC Virtual COM Port Interface
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Product Compliance Certificate