Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $107.530 ($118.283) |
Product Information
Product Overview
EVAL-AD3530RARDZ is an evaluation board for evaluating the AD3530/AD3530R 16bit, 8-channel, voltage output DACs. It allows users to quickly prototype the AD3530/AD3530R circuits and reduce design time. The AD3530/AD3530R operate from single 2.7V to 5.5V supply ranges. The AD3530/AD3530R incorporate internal 2.5V references to give output voltages of 2.5V or 5V. The EVAL-AD3530RARDZ also incorporates an additional on-board voltage reference, the ADR4525. The EVAL-AD3530RARDZ interfaces to the USB port of a PC via a system demonstration platform (SDP-K1) board. A peripheral module interface (PMOD) connection is also available to allow the connection of microcontrollers to the evaluation board without the SDP-K1 board. When a microcontroller is used through the PMOD connection, the SDP-K1 board must be disconnected and the user is unable to operate the ACE software.
- Full featured evaluation board for the AD3530/AD3530R
- PC control when used in conjunction with the Analog Devices, Inc., SDP board
Technical Specifications
Analog Devices
Data Converter
Evaluation Board AD3530, AD3530R
No SVHC (04-Feb-2026)
AD3530, AD3530R
Voltage Output DAC
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Ireland
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate