Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoEVAL-AD5413SDZCopy
Manufacturer Standard Lead Time13 weeks
Order Code4032968
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $200.770 ($220.847) |
Price for:Each
Minimum: 1
Multiple: 1
$200.77 ($220.85 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoEVAL-AD5413SDZCopy
Manufacturer Standard Lead Time13 weeks
Order Code4032968
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberAD5413BCPZ
Kit Application TypeData Converter
Application Sub TypeDAC
Kit ContentsEvaluation Board AD5413BCPZ
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
EVAL-AD5413SDZ is an evaluation board to evaluate the AD5413 single-channel, 14bit current and voltage output DAC with HART connectivity. It requires the EVAL-SDPCS1Z system demonstration platform (SDP-S) board. The EVAL-AD5413SDZ interfaces to the USB port of the PC via the SDP-S board. The Analysis, Control, Evaluation (ACE) software allows simplified programming of the AD5413and is available to use with the EVAL-AD5413SDZ.
- Fully featured evaluation board for the AD5413
- On board 2.5 V ADR4525 reference
- ACE software for control
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
Data Converter
Kit Contents
Evaluation Board AD5413BCPZ
SVHC
No SVHC (04-Feb-2026)
Silicon Core Number
AD5413BCPZ
Application Sub Type
DAC
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Ireland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Ireland
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001