Print Page
Image is for illustrative purposes only. Please refer to product description.

3 total stock globally
Need more?
3 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $53.090 ($58.399) |
Price for:Each
Minimum: 1
Multiple: 1
$53.09 ($58.40 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoEV73P75A
Order Code4836804
Technical Datasheet
Silicon ManufacturerMicrochip
Silicon Core NumberMCP3204-CI/ST
No. of Bits12bit
Sampling Rate100kSPS
Kit Application TypeData Converter
Application Sub TypeSuccessive Approximation ADC
Kit ContentsEvaluation Board MCP3204-CI/ST
Product Range-
SVHCTo Be Advised
Product Overview
EV73P75A is a MCP3204, 4 channel, 12bit, SAR ADC evaluation board. It provides the opportunity to evaluate the performance of Microchip's MCP3204 4-channel 12-Bit SAR ADC, which uses the SPI protocol. The board is mikroBUS™ compatible for direct communication with other MCU platforms.
- mikroBUS compatible for connectivity with the MCU platforms
- Terminal block connector for the input analogue voltages
- ADC input signal conditioning circuits: Voltage dividers and input filters
Technical Specifications
Silicon Manufacturer
Microchip
No. of Bits
12bit
Kit Application Type
Data Converter
Kit Contents
Evaluation Board MCP3204-CI/ST
SVHC
To Be Advised
Silicon Core Number
MCP3204-CI/ST
Sampling Rate
100kSPS
Application Sub Type
Successive Approximation ADC
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84735080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001