Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $196.790 ($216.469) |
Product Information
Product Overview
The MAX14002EVSYS# is an evaluation system provides the hardware and software necessary to evaluate the MAX14002. The MAX14002 is an isolated, single channel, ADC with programmable voltage comparators and inrush current control optimized for configurable binary input applications. EV kit has Pmod compatible connectors for SPI communication. The EV system includes the USB2PMB2 adapter board that receives commands from a PC through the USB cable to create an SPI interface for communication between the software and the MAX14002 on the EV kit. The EV system includes a graphical user interface (GUI) that provides communication between the target device and the PC. The MAX14002 device operates in multiple modes, as shown single channel mode, daisy-chain mode and dual channel mode.
- EV kit is USB powered
- Daisy chainable SPI interface
- Internal voltage reference or external voltage reference
- Half-wave input rectification filter or full-wave input rectification filter
- Windows XP, Windows7, Windows 8.1 and Windows 10 compatible software
- Fully assembled and tested
- Proven PCB layout
Applications
Embedded Design & Development
Contents
MAX14002EVKIT# - including the MAX14002AAP+, USB2PMB2# adapter board, Micro USB cable.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
10bit
Data Converter
Eval Board MAX14002, USB2PMB2 Adapter Board, Micro-USB Cable
No SVHC (04-Feb-2026)
MAX14002
10kSPS
ADC
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate