Print Page
Image is for illustrative purposes only. Please refer to product description.

3 total stock globally
Need more?
3 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $389.300 ($428.230) |
Price for:Each
Minimum: 1
Multiple: 1
$389.30 ($428.23 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoDC919A-ECopy
Order Code4640442
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberLTC2203CUK
No. of Bits16bit
Sampling Rate25MSPS
Kit Application TypeData Converter
Application Sub TypeADC
Kit ContentsDemonstration Board LTC2203CUK
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
DC919A-E is a demonstration circuit featuring LTC2203, 16bit ADC designed for digitizing high frequency, wide dynamic range signals.
- 25Msps maximum sample rate
- Input frequency range from DC to 70MHz
- Supply voltage optimized for 3.3V (depending on sampling rate, ADC provided, supply up to 500mA)
- Analog input range from 1.5VP-P to 2.25VP-P depending on PGA pin voltage
- Logic input voltages: 2.4V at minimum logic high and 0.8V maximum logic low
Technical Specifications
Silicon Manufacturer
Analog Devices
No. of Bits
16bit
Kit Application Type
Data Converter
Kit Contents
Demonstration Board LTC2203CUK
SVHC
No SVHC (04-Feb-2026)
Silicon Core Number
LTC2203CUK
Sampling Rate
25MSPS
Application Sub Type
ADC
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85437090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001