Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $186.380 ($205.018) |
Product Information
Product Overview
EVAL-ADAQ8092-FMCZ evaluation board evaluates the ADAQ8092, a 14bit, 105MSPS, high-speed dual-channel data acquisition µModule® solution. This device uses the System-in-Package (SiP) that integrates three common signal processing and conditioning blocks. This EVAL-ADAQ8092-FMCZ board does not need an external power supply to operate and requires a very small jitter in the clock source. Recommend to use the DC1075B to improve the clock signal source.
- Dual-channel simultaneously sampling ADC
- Integrated differential amplifier/ADC driver
- Single-ended to differential input config circuitry
- LVDS output capability
- Serial SPI port for configuration
- On-board power solution
- FMC-LPC system board connector
Contents
EVAL-ADAQ8092-FMCZ evaluation board, Micro-SD memory card (with adapter) containing system board boot software and Linux OS.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
14bit
Data Converter
Evaluation Board ADAQ8092BBCZ
No SVHC (04-Feb-2026)
ADAQ8092BBCZ
105MSPS
ADC Driver, Differential Amplifier
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Ireland
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate