Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $395.510 ($435.061) |
Product Information
Product Overview
AD9650-105EBZ is an evaluation board for the AD9650, dual 16bit ADC. This reference design provides all of the support circuitry to operate devices in their various modes and configurations. It is designed to interface directly with the HSC-ADC-EVALCZ data capture card, allowing users to download captured data for analysis. The Visual Analog software package, which is used to interface with the device's hardware, allows users to download captured data for analysis with a user-friendly graphical interface. The SPI controller software package is also compatible with this hardware and allows the user to access the SPI programmable features of the AD9650.
- Full featured evaluation board for the AD9650
- SPI interface for setup and control
- External, on-board oscillator, or AD9517 clocking options
- Balun/transformer or amplifier input drive options
- LDO regulator or switching power supply options
- VisualAnalog® and SPI controller software interfaces
Technical Specifications
Analog Devices
16Bit
Data Converter
Evaluation Board AD9650
No SVHC (04-Feb-2026)
AD9650
105MSPS
ADC
-
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate