Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoAD9213-DUAL-EBZ
Order Code4141189
Your Part Number
Technical Datasheet
Available to Order
register your interest here
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $9,916.800 ($10,908.480) |
Price for:Each
Minimum: 1
Multiple: 1
$9,916.80 ($10,908.48 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoAD9213-DUAL-EBZ
Order Code4141189
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberAD9213
No. of Bits12bit
Sample Rate20GSPS
Kit Application TypeData Converter
Application Sub TypeADC
Kit ContentsEvaluation Board Dual AD9213
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
AD9213-DUAL-EBZ reference design is a processor based (e.g. ARM) embedded system. The device interfaces to the FPGA transceivers followed by the individual JESD204B and ADC cores. The cores are programmable through an AXI-Lite interface.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Silicon Manufacturer
Analog Devices
No. of Bits
12bit
Kit Application Type
Data Converter
Kit Contents
Evaluation Board Dual AD9213
SVHC
No SVHC (04-Feb-2026)
Silicon Core Number
AD9213
Sample Rate
20GSPS
Application Sub Type
ADC
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:3A002.h.1.c
EU ECCN:3A002.h.1.c
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001