Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $291.710 ($320.881) |
Product Information
Product Overview
ADM00499 is a MCP3912 ADC evaluation board. This system provides the opportunity to evaluate the performance of the MCP3912 four-channel Analog Front End (AFE). It also provides a development platform for 16-bit microcontroller-based applications, using the existing 100-pin PIC ® microcontroller Plug-in Module (PIM) systems that are compatible with Explorer 16 Evaluation Board (DM240001) and other high pin count PIC-based demo boards. The system comes with a programmed PIC24FJ256GA110 PIM module that communicates with the Hi-Resolution ADC Utility (formerly the Energy Management Utility) software for data exchange and ADC setup. This software communicates via a USB connection to the board.
- Four-channel ADC MCP3912 output display using serial communication to the PC software interface
- Simultaneous 57ksps at OSR32 address loop ALL or 95 dB SINAD at OSR512 performance on MCP3912
- System and ADC performance analysis through graphical PC tools showing noise histogram, FFT domain
- Robust H/W design w/analogue grounding and analogue/digital separation, allowing MCP3912 evaluation
- PICtail™ Plus connectors for Explorer 16 daughter board compatibility
Contents
MCP3912 ADC evaluation board (ADM00499), Mini-USB cable.
Technical Specifications
Microchip
24bit
Data Converter
Evaluation Board MCP3912, PIM Module PIC24FJ256GA110, USB Cable, Important Information Sheet
To Be Advised
MCP3912
4kSPS
Analogue Front End, Delta-Sigma ADC
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Product Compliance Certificate