Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $335.180 ($368.698) |
Product Information
Product Overview
The MAX11040KEVKIT# is an evaluation kit for MAX11040K sigma-delta ADC. The MAX11040K is a 24bit, 4-channel, simultaneous sampling, cascadable sigma-delta ADC. This IC allows simultaneous sampling of as many as 32 channels using a built-in cascade feature to synchronize as many as eight devices. The serial interface of the devices allows reading data from all the cascaded devices using a single command. The MAX11040KEVKIT# evaluates the 4-channel, simultaneous-sampling ADC. Up to three more parts can be connected to the EV kit to increase the number of input channels by cascading up to three daughter boards to the EV kit (order separately). The included Windows 2000, Windows XP and Windows Vista compatible software that provides a simple graphical user interface (GUI) for exercising the IC's features. Typical applications include data acquisition systems, multiphase power systems, power protection and relay equipments.
- Eight simultaneous ADC channel inputs
- Fully assembled and tested
- Four banana jacks for power supply inputs
- BNC connectors on channel 0 and channel 1 for the EV kit and daughterboard for the signal inputs
- Auto frequency, RMS, min, max and average DC calculations in the EV kit software
- USB PC connection proven PCB layout
- Comes with two MAX11040KGUU+s installed on the motherboard
Applications
Signal Processing, Industrial, Medical
Contents
MAX11040K evaluation board, USB cable, Software.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
24bit
Data Converter
Evaluation Kit MAX11040K, USB Cable
No SVHC (04-Feb-2026)
MAX11040K
64kSPS
Multi-Channel Sigma-Delta ADC
-
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate