Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $4,005.000 ($4,405.500) |
Product Information
Product Overview
AD9208-3000EBZ supports the AD9208-3000, a 14bit, 3GSPS dual analogue-to-digital converter (ADC). The device has an on-chip buffer and a sample-and-hold circuit designed for low power, small size, and ease of use. This device is designed support direct RF sampling analogue signals of up to 5GHz. The 3dB bandwidth of the ADC input is greater than 9GHz. The AD9208 is optimized for wide input bandwidth, high sampling rate, excellent linearity, and low power in a small package.
- Full featured evaluation board for the AD9208-3000
- Wide band balun driven input
- No external supply needed, uses 12V-1A and 3.3V-3A supplies from FMC connector
- Single software interface for device control and analysis through ACE
- Sample rate of 3GSPS
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
14bit
Data Converter
Evaluation Board AD9208
No SVHC (04-Feb-2026)
AD9208
3GSPS
ADC
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate