Print Page
Image is for illustrative purposes only. Please refer to product description.

4 total stock globally
Need more?
4 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $1,994.890 ($2,194.379) |
Price for:Each
Minimum: 1
Multiple: 1
$1,994.89 ($2,194.38 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part No125614-HMC850LC3
Order Code4628150
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberHMC850LC3
Kit Application TypeClock & Timing
Application Sub TypeClock / Data Fanout Buffer
Kit ContentsEvaluation Board HMC850LC3
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
125614-HMC850LC3 is an evaluation board for HMC850LC3 28Gbps, 1:2 fanout buffer with programmable output voltage. HMC850Lc3 is a 1:2 fanout buffer designed to support data transmission rates up to 28gbps, and clock frequencies as high as 20GHz. All differential inputs and outputs are dc coupled and terminated on chip with 50 ohm resistors to the positive supply, ground. The outputs may be used in either single ended or differential modes, and should be AC or DC coupled into 50 ohm resistors connected to ground.
- Differential inputs are DC coupled
- Programmable differential
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
Clock & Timing
Kit Contents
Evaluation Board HMC850LC3
SVHC
No SVHC (04-Feb-2026)
Silicon Core Number
HMC850LC3
Application Sub Type
Clock / Data Fanout Buffer
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001