Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $1,157.540 ($1,273.294) |
Product Information
Product Overview
AD9910/PCBZ is an evaluation board for AD9910 1GSPS DDS with 14bit DAC. The AD9910 is a direct digital synthesizer (DDS) featuring an integrated 14-bit DAC and supporting sample rates up to 1GSPS. The evaluation board software provides a graphical user interface (GUI) for easy communication with the device along with many user-friendly features such as the mouse-over effect.
- Full-featured evaluation board for the AD9910
- PC evaluation software for control and measurement of the AD9910
- USB interface
- Graphic user interface software with frequency sweep capability for board control and data analysis
- Factory tested and ready to use
Contents
AD9910 evaluation board, AD9910/PCBZ installation software CD, USB cable.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
Clock & Timing
Evaluation Board AD9910, Software, USB Cable
No SVHC (04-Feb-2026)
AD9910
Direct Digital Synthesizer
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate