Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
register your interest here
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $356.910 ($392.601) |
Price for:Each
Minimum: 1
Multiple: 1
$356.91 ($392.60 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoAD9508/PCBZ
Order Code4848122
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberAD9508
Kit Application TypeClock & Timing
Application Sub TypeClock Fanout Buffer
Kit ContentsEval Board AD9508
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
AD9508/PCBZ is a compact, easy-to-use platform for evaluating all features of the AD9508. The AD9508 is a high performance 1:4 flexible clock buffer. Each output has a programmable divider that can be set via SPI/I2C programming or Sx pin strapping. The AD9508 features both 2.5 V and 3.3 V operation.
- Simple power connection using 6V wall adapter and on-board LDO voltage regulators
- 8 AC-coupled single-ended SMA output connectors (4 differential paths)
- 2 AC-coupled single-ended SMA connectors for reference input
- Pin selectable options for the following: 2.5V or 3.3V operation, SPI/I2C or Sx pin programmable
- USB connection to PC
- Microsoft Windows-based evaluation software with simple graphical user interface
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
Clock & Timing
Kit Contents
Eval Board AD9508
SVHC
No SVHC (04-Feb-2026)
Silicon Core Number
AD9508
Application Sub Type
Clock Fanout Buffer
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001