Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $289.960 ($318.956) |
Product Information
Product Overview
AD-GMSLCAMRPI-ADP# is a GMSL EV kit adapter board. It enables connecting GMSL serializer and deserializer EV kit to a wide range of cameras and processing platforms supporting industry standard ribbon cable connectors. The adapter consists of three sections that can be broken apart from each other, having with the following functionalities such as two ribbon cable adapters containing a 15-pin and a 22-pin connector routed to each other. The 15-pin connector supports 2 MIPI lanes, while the 22-pin connector supports 4 MIPI lanes. A GMSL serializer EV kit adapter with two 22-pin ribbon cable connectors for connecting cameras to either of the input MIPI ports of the GMSL serializers. A GMSL deserializer EV kit adapter with a 22-pin ribbon cable connector connected to each of the output MIPI ports, for connecting to Raspberry Pi and Nvidia development platforms, or other processing platforms supporting the 15-pin or 22-pin ribbon cable connector.
- USB Type-A connector is available to supply 5V at 4A
- Applications include high-resolution camera systems, autonomous guided vehicles and ADAS
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
-
Interface
Adapter Board
No SVHC (04-Feb-2026)
-
GMSL Serializer / Deserializer
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate