Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $112.060 ($123.266) |
Product Information
Product Overview
Demonstration board is designed for the TDA7498E high power dual BTL class-D audio amplifier. Due to its high efficiency, the device assembled in the PSSO36 (slug-down) package is capable of dissipating heat without a heatsink. Jumpers on the board allow the configuration of the amplifier in order to verify all the features as single-ended or differential input, fixed gain settings. Microswitches are also provided to enable the standby and mute functions.
- High output power capability
- 2 x 160W / 4ohm at 36V, 1KHz, THD = 10%
- 1 x 220W / 4ohm at 36V, 1KHz, THD = 10%
- Wide range, single supply operation (14V to 36V)
- High efficiency (η = 85%)
- Four selectable, fixed gain settings (23.6dB, 29.6dB, 33.1dB and 35.6dB)
- Differential inputs to minimize common-mode noise
- Standby and mute features
- Short-circuit and thermal overload protection
- Externally synchronizable
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
STMicroelectronics
Audio
Demonstration Board TDA7498E
No SVHC (25-Jun-2025)
TDA7498E
Audio Power Amplifier - Class D
-
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate