Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX9713EVKIT+
Order Code4335738
Your Part Number
Technical Datasheet
2 total stock globally
Need more?
2 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $133.430 ($146.773) |
Price for:Each
Minimum: 1
Multiple: 1
$133.43 ($146.77 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX9713EVKIT+
Order Code4335738
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberMAX9713ETJ+
Kit Application TypeAmplifier
Application Sub TypeClass D Audio Power Amplifier
Kit ContentsEvaluation Board MAX9713ETJ+
Product Range-
SVHCNo SVHC (07-Jul-2017)
Product Overview
MAX9713EVKIT+ is a MAX9713 evaluation kit (EV kit). It is a fully assembled and tested printed-circuit board (PCB) that contains the MAX9713 filterless class D amplifier. The EV kit is capable of delivering 6W into an 8ohm load and is designed to operate from a 10V to 25V DC power supply. The MAX9713 EV kit accepts differential or single-ended input signals and provides an option to select between different switching frequencies.
- 10V to 25V single-supply operation
- Up to 85% efficiency
- Drives 6W into 8ohm or 8W into 16ohm
- Differential or single-ended input modes
- Pin-selectable frequency options
- Pin-selectable gain options
- Low 0.1% THD+N
- Surface-mount construction
- Fully assembled and tested
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
Amplifier
Kit Contents
Evaluation Board MAX9713ETJ+
SVHC
No SVHC (07-Jul-2017)
Silicon Core Number
MAX9713ETJ+
Application Sub Type
Class D Audio Power Amplifier
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001