Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $405.250 ($445.775) |
Product Information
Product Overview
MAX98388EVSYS# is a fully tested evaluation system that evaluates the MAX98388 class-D audio amplifier. The evaluation system consists of the MAX98388 development board (DEV board), interface board III (AUDINT3) and USB cable. It is recommended that DEV board be evaluated with AUDINT3 board, as an EV system. The AUDINT3 board provides a USB-to-PCM interface in addition to a 1.8V VDD supply needed to evaluate the DEV board.
- 2.3V to 10V single- supply operation
- USB audio streaming (EV system)
- I2S, left-justified or TDM input
- Single cell (2.3V to 5.5V) or two cell mode (5V to 10V)
Contents
MAX98388 development board, Audio interface board III, Micro USB cable.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
Audio
Development Board MAX98388AEWC+, Audio Interface Board III, Micro-USB Cable
No SVHC (07-Jul-2017)
MAX98388AEWC+
Class D Audio Amplifier
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Product Compliance Certificate