Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBLUEBIRD ELECTRONICS
Manufacturer Part NoAP8
Order Code120133
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
No Longer Stocked
Product Information
ManufacturerBLUEBIRD ELECTRONICS
Manufacturer Part NoAP8
Order Code120133
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Silicon ManufacturerMicrochip
Silicon Core NumberPIC16C63
Kit Application TypeCommunication & Networking
Application Sub TypeMSF Receiver
Kit ContentsEval Board PIC16C63, Software CD
Product RangeTUK SGACK902S Keystone Coupler
SVHCTo Be Advised
Product Overview
The AP8 MSF receiver picks up a signals transmitted by Rugby, decodes the time information and displays the time on the LCD display. The transmitter is shut down at regular intervals for maintenance and these times together with other information on the MSF signal format are published by the National physics laboratory who control the time standard. Performance is influenced by the both geographical position and electrical interference.
Applications
Clock & Timing
Technical Specifications
Silicon Manufacturer
Microchip
Kit Application Type
Communication & Networking
Kit Contents
Eval Board PIC16C63, Software CD
SVHC
To Be Advised
Silicon Core Number
PIC16C63
Application Sub Type
MSF Receiver
Product Range
TUK SGACK902S Keystone Coupler
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85423190
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2