Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $338.810 ($372.691) |
Product Information
Product Overview
The CY4531 from Cypress Semiconductor is a EZ-PD™ CY4531 CCG3 evaluation kit (EVK) based on the CCG3 product family (CYPD3xxx) of Cypress's USB Type-C controller with power delivery. This EVK is primarily intended to be an evaluation vehicle for USB Type-C systems specifically for Downstream Facing Port (DFP) and Dual Role Port (DRP) applications. This kit can also be used to demonstrate and evaluate an end to end Type-C system using the CY4501 CCG1 development kit.
Applications
Communications & Networking, Embedded Design & Development
Contents
CCG EVK base board, CY4531 CCG3 daughter card, 24VDC (65W) power adapter (24V, 2.7 A), USB Type-C to Type-A adapter, USB 3.0 EMCA Type-C cable, USB 3.0 Type-A to Type-B cable, USB 2.0 Type-A to mini-B cable, Quick start guide.
Notes
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Cypress
Interface
ARM
CCG3
-
CYPD3125-40LQXIT, CY7C65215-32LTX
USB Type-C Port Controller
Cortex-M0
CCG EVK Base Board, CY4531 CCG3 Daughter Card, USB Cables & Adapters, Quick Start Guide
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate