Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoREFXDPS2201170WBPATOBO1Copy
Order Code4180359
Your Part Number
1 total stock globally
Need more?
1 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $207.000 ($227.700) |
Price for:Each
Minimum: 1
Multiple: 1
$207.00 ($227.70 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoREFXDPS2201170WBPATOBO1Copy
Order Code4180359
Technical Datasheet
Silicon ManufacturerInfineon
Silicon Core NumberXDPS2201XUMA1
Kit Application TypePower Management - Battery
Application Sub TypeE-Bike Battery Charger
Core Architecture-
Core Sub-Architecture-
Silicon Family Name-
Kit ContentsReference Design Board XDPS2201XUMA1, MOSFET IPA60R280P7S, BSC160N15NS5
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
REFXDPS2201170WBPATOBO1 is a highly efficient 170W single-stage hybrid-flyback reference design aimed for 24V and 36V Li-Ion battery packs typically found in chargers for e-bikes or power tools. The evaluation board design incorporates a digital controller, XDP™ XDPS2201, with the multi-mode operation and two 600V CoolMOS™ P7 superjunction MOSFETs (IPA60R280P7S) that combine excellent efficiency and ease of use. Potential applications are battery chargers, light electric vehicles such as e-bikes.
- No PFC, low system cost, wide output voltage range
- Simple transformer design compared to the resonant converter, high efficiency
- 198 to 264V AC, 50 to 60Hz input, 18 to 42V, Iout = 0.4 to 4.0A CC, POUT = 170W output
- Efficiency is greater than 95% at 230V AC full load
- Independent 5V DC auxiliary supply for external MCU controlling
Technical Specifications
Silicon Manufacturer
Infineon
Kit Application Type
Power Management - Battery
Core Architecture
-
Silicon Family Name
-
Product Range
-
Silicon Core Number
XDPS2201XUMA1
Application Sub Type
E-Bike Battery Charger
Core Sub-Architecture
-
Kit Contents
Reference Design Board XDPS2201XUMA1, MOSFET IPA60R280P7S, BSC160N15NS5
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001