Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $239.060 ($262.966) |
Product Information
Product Overview
UPD301B basic source application example evaluation kit is a low-cost evaluation platform for Microchip’s UPD301B programmable, standalone, source-only USB power delivery controller. This evaluation platform comes in a small form factor and adheres to the USB Type-C™ Connector Specification and USB PD 3.0 specification. Powered by Microchip's versatile USB power delivery software framework, this evaluation platform provides a quick and easy way of incorporating a single source-only USB PD port capable of providing up to 100W of power in any application. This application example supports up to seven configurable power delivery objects including augmented PDOs for programmable power supply applications. The platform can also support unique custom PDOs with the additional configuration of the PSF PD stack if required. UPD301B Basic Source Application Example reduces time-to-market for a range of consumer and industrial applications by providing full control of the software to end-user.
- UPD301B standalone PD controller
- Single USB-C source-only port (no data)
- Power supply control in GPIO mode using "one hot" methodology (module included)
- Power supply control in I2C control mode
- Voltage meter LEDs: 5V, 9V, 15V, 20V
- Test point for system input voltage
- Test point USB-C Vbus
- Atmel ICE programming and IC headers
Contents
One UPD301B basic source application example, One PM-PD power supply module, vertical mount (PMPD-VM-HOT).
Technical Specifications
Microchip
Power Management
ARM
SAMD20
-
UPD301B
USB Type-C Power Delivery (PD) Controller
Cortex-M0+
UPD301B Basic Source Application Example, PM-PD Module, Vertical Mount (PMPD-VM-HOT)
Lead (27-Jun-2024)
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate