Print Page
Image is for illustrative purposes only. Please refer to product description.

4 total stock globally
Need more?
4 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $150.170 ($165.187) |
Price for:Each
Minimum: 1
Multiple: 1
$150.17 ($165.19 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOWER INTEGRATIONS
Manufacturer Part NoRDK-706
Order Code4059649
Technical Datasheet
Silicon ManufacturerPower Integrations
Silicon Core NumberTOP267VG
Kit Application TypePower Management
Application Sub TypeIsolated Flyback Power Supply
Core Architecture-
Core Sub-Architecture-
Silicon Family NameTOPSwitch-JX
Kit ContentsReference Design Board TOP267VG
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
RDK-706 is a reference design kit for a 26.5W isolated flyback power supply using TOPSwitch™-JX TOP267VG.
- Input voltage: 90VAC to 265VAC, output voltage: 12V / 2A, 5V / 500mA
- Dual output flyback topology
- No-load input power <lt/> 90mW at 230VAC
- Auto recovery output over current (OCP) and short-circuit protection
- Primary sensed output overvoltage shutdown (OVP) eliminates second optocoupler
- Over temperature shutdown
- Line UVLO and line overvoltage shutdown prevents output glitching and improves reliability
- 132KHz operation optimizes core size and efficiency performance
- 84% <lt/> efficiency full load at nominal lines
Technical Specifications
Silicon Manufacturer
Power Integrations
Kit Application Type
Power Management
Core Architecture
-
Silicon Family Name
TOPSwitch-JX
Product Range
-
Silicon Core Number
TOP267VG
Application Sub Type
Isolated Flyback Power Supply
Core Sub-Architecture
-
Kit Contents
Reference Design Board TOP267VG
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001