Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoTLD55012ADBPREREFTOBO1
Order Code4410897
Also Known AsSP005875930
Your Part Number
2 total stock globally
Need more?
2 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $423.250 ($465.575) |
Price for:Each
Minimum: 1
Multiple: 1
$423.25 ($465.58 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoTLD55012ADBPREREFTOBO1
Order Code4410897
Also Known AsSP005875930
Silicon ManufacturerInfineon
Silicon Core NumberTLD5501-2QV
Kit Application TypePower Management - Voltage Regulator
Application Sub TypeSynchronous Buck DC-DC Controller
Core Architecture-
Core Sub-Architecture-
Silicon Family Name-
Kit ContentsReference Board TLD5501-2QV
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
TLD55012ADBPREREFTOBO1 is a dual channel voltage pre-regulator reference board. This is composed of two independent synchronous buck converters configured as constant voltage power supply. It can be set for a constant voltage output up to 5V and a current up to 12A per channel. This board can be also controlled via SPI by an Infineon μIO-stick and a specific GUI for PC. Suitable for ADB applications and support on power supplies design for ADB applications.
- High output current up to 2 x 12A continuous (2 x 25A peak)
- Fully controlled via SPI protocol by a dedicated GUI (Graphic User Interface)
- Excellent efficiency performances higher than 95%
- Working temperature up to 85°C
- Integrated EMI filter
- Integrated reverse-polarity protection
- Possibility to work in stand-alone mode (without SPI control) with 5 V fixed output
- Compact and versatile, easy to use, no need for filtering
- It can be tested directly on a real automotive application up to 85°C
- Fully protected against reverse-polarity
Technical Specifications
Silicon Manufacturer
Infineon
Kit Application Type
Power Management - Voltage Regulator
Core Architecture
-
Silicon Family Name
-
Product Range
-
Silicon Core Number
TLD5501-2QV
Application Sub Type
Synchronous Buck DC-DC Controller
Core Sub-Architecture
-
Kit Contents
Reference Board TLD5501-2QV
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.18