Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $418.870 ($460.757) |
Product Information
Product Overview
KITAURIXTC234TFTTOBO1 is an AURIX™ application kit which is a low-cost and flexible application development platform for the 32 bit AURIX™ multi-core TriCore™ family. This kit is a versatile tool, providing quick access to the capabilities of TriCore's powerful architecture. Equipped with a variety of peripherals for connection to the environment. There is also an interface for the On-Chip Debugging features. It allows easily the development of TriCore applications with the corresponding tools. Subsequently, the applications can be downloaded and can be tested with the powerful debugger software. It includes AURIX™ application board, link to the Free TriCore Entry Tool Chain including getting started, first 3 steps to, install the tools, set up your hardware and write, compiler and debug your first program.
- Infineon’s TC2X4 (e.g. TC234, TC224) Controller in TQFP-144 package
- LCD XGA display 320 x 240
- SD card slot (mini SD)
- High speed CAN transceiver
- USB to UART bridge
- Ethernet Gigabit PHY (if Ethernet supported by assembled CPU)
- LIN transceiver
- Crystal 20MHz (default) or external clock
- USB miniWiggler JDS for easy debugging
- 4 low power status LEDs, RTC with alarm, acoustic beeper
Contents
AURIX™ application board, Getting started guide.
Technical Specifications
Infineon
Embedded
TriCore
AURIX
-
TC234TFT
LCD Display
-
AURIX Application Board TC234TFT
No SVHC (25-Jun-2025)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate