Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $460.820 ($506.902) |
Product Information
Product Overview
S12ZVM-EFP is a Reference Design (RD) based on NXP’s S12ZVML128 high-performance and integrated automotive-grade MCU which integrates a 100MHz S12Z core, gate driver unit, power regulators and LIN PHY. This RD is designed to deliver a total solution for BLDC or PMSM fuel pump application in a 12V automotive system. The Reference Design Board (RDB) has hall/encoder interface for position sensor support. For debug purposes, not only BDM and FreeMASTER TTL (SCI) are placed, but also the PTU monitor (PTU0/1/RE) is placed. Some other PINs, like Port AD and T and one SPI which would be used are there for reference.
- Main devices used in the RDB are: S12ZVML128 and BUK7J1R4-40H
- Supports 12V power supply system with up to 250W automotive BLDC/PMSM motor control system
- Supports BLDC/PMSM sensorless FOC control, both dual shunt and single shunt
- Robust and fast start up, meet strict start up condition < 150ms from standstill to the rated speed
- Crossing current I/F start up and initial position detection algorithm to make successful startup
- Fuel pump system passed the changing (supply voltage and load), speed command jumping
- Supports multiple diagnose and protection covering UV, OV, OT, OC, short, stall detection, etc
- Not only supports fuel pumps, but is suitable for other automotive BLDC/PMSM applications
Technical Specifications
NXP
Industrial and Automotive
S12
S12 MagniV
-
S12ZVML128
BLDC/PMSM Motor Automotive Electrical Fuel Pump
S12ZVM
Reference Design Board S12ZVML128
No SVHC (25-Jun-2025)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Product Compliance Certificate