Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoDEVKIT-MOTORGDCopy
Manufacturer Standard Lead Time51 weeks
Order Code2890626
Your Part Number
15 total stock globally
Need more?
15 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $119.070 ($130.977) |
Price for:Each
Minimum: 1
Multiple: 1
$119.07 ($130.98 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoDEVKIT-MOTORGDCopy
Manufacturer Standard Lead Time51 weeks
Order Code2890626
Technical Datasheet
Silicon ManufacturerNXP
Silicon Core NumberMC34GD3000EP
Kit Application TypeMotor Control
Application Sub Type3 Phase BLDC & PMSM Motor Controller
Core ArchitectureARM
Core Sub-Architecture-
Silicon Family Name-
Kit ContentsDEVKIT-MOTORGD Motor Control Shield
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
DEVKIT-MOTORGD is an integrated motor control shield for the DEVKIT platform. This offering combines the functionality of the FRDM-GD3000EVB and FRDM-PWRSTG for a full automotive solution. DEVKIT-MOTORGD is compatible with the low-cost evaluation board of the S32K and MPC5744P, S32K144EVB-Q100 and DEVKIT-MPC5744P respectively and can drive a 3-phase BLDC/PMSM motor. The built-in Hall/Encoder interface means DEVKIT-MOTORGD can support both sensored and sensorless motor control applications.
- 10V to 18V barrel connector
- GD3000 MOSFET gate driver
- Built-in voltage regulator
- Supports for 3-phase BLDC/PMSM motor
- Arduino™ pin compatibility
- Hall/encode interface
- Linix 45ZWN24-40 BLDC or Nanotec DB41M024030-A motor recommended for evaluation purposes
Applications
Motor Drive & Control
Technical Specifications
Silicon Manufacturer
NXP
Kit Application Type
Motor Control
Core Architecture
ARM
Silicon Family Name
-
Product Range
-
Silicon Core Number
MC34GD3000EP
Application Sub Type
3 Phase BLDC & PMSM Motor Controller
Core Sub-Architecture
-
Kit Contents
DEVKIT-MOTORGD Motor Control Shield
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0025