Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoREFSSRACDC2ATOBO1Copy
Manufacturer Standard Lead Time27 weeks
Order Code4568162
Your Part Number
6 total stock globally
Need more?
6 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $59.280 ($65.208) |
Price for:Each
Minimum: 1
Multiple: 1
$59.28 ($65.21 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoREFSSRACDC2ATOBO1Copy
Manufacturer Standard Lead Time27 weeks
Order Code4568162
Technical Datasheet
Silicon ManufacturerInfineon
Silicon Core NumberiSSI30R12H, IPT60T022S7
Kit Application TypePower Management
Application Sub TypeSolid-State Isolator
Core Architecture-
Core Sub-Architecture-
Silicon Family NameCoolMOS
Kit ContentsReference Board XMC1302-T028X0128
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
REFSSRACDC2ATOBO1 is a solid-state relay reference design board. It allows the evaluation AC and DC-type solid-state relays supporting 250V AC or 350V DC operation and 2A nominal current in a compact form factor. The board is compact and features integrated overcurrent and overtemperature protection mechanisms thanks to the innovative isolated EiceDRIVER™ iSSI gate driver with coreless transformer (CT) technology and a CoolMOS™ S7T SJ MOSFET with integrated temperature sensor. Suitable for industrial automation and solid-state relay applications.
- Bidirectional MOSFET switch
- Back-to-back (B2B) CoolMOS™ configuration for bidirectional current blocking capability
- Adjustable input supply voltage
- External TVS clamping diode
- SJ MOSFET w. embedded temperature sensor
- Shunt based overcurrent protection
- Isolated gate driver
- Small form factor with enhanced reliability and safety
- Galvanic isolation up to 5.7KV RMS, fast switch off (<10µs)
- Arc-free switching and no separate output bias supply needed
Technical Specifications
Silicon Manufacturer
Infineon
Kit Application Type
Power Management
Core Architecture
-
Silicon Family Name
CoolMOS
Product Range
-
Silicon Core Number
iSSI30R12H, IPT60T022S7
Application Sub Type
Solid-State Isolator
Core Sub-Architecture
-
Kit Contents
Reference Board XMC1302-T028X0128
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Tariff No:85437090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001