Print Page
Image is for illustrative purposes only. Please refer to product description.

5 total stock globally
Need more?
5 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $149.150 ($164.065) |
Price for:Each
Minimum: 1
Multiple: 1
$149.15 ($164.06 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoREFILD8150EHETOBO1Copy
Order Code4377054
Technical Datasheet
Silicon ManufacturerInfineon
Silicon Core NumberILD8150E
Kit Application TypePower Management
Application Sub TypeLED Driver
Core Architecture-
Core Sub-Architecture-
Silicon Family Name-
Kit ContentsReference Design Board ILD8150
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
REFILD8150EHETOBO1 is an ILD8150E high efficiency reference design board with headroom voltage control. The reference board REF_ILD8150E_HE shows how to enable headroom voltage control in LED drivers by combining an AC-DC flyback controller and a DC-DC buck converter, enhancing system performance and reducing design costs. Typical applications include LED driver and LED lighting.
- Input voltage up to 80VDC and 30V to 59V output voltage range
- Up to 1.5A output current and 45W to 88.5W Pout range
- Hybrid dimming from 0.5% to 100%
- Digital soft-start
- Typical ±3% output current accuracy
- Cycle by cycle current limit
- PG-DSO-8 package with exposed pad
- No external MOSFET needed
- Deep dimming and flicker-free light
- High-efficiency headroom voltage control and current always under control
Technical Specifications
Silicon Manufacturer
Infineon
Kit Application Type
Power Management
Core Architecture
-
Silicon Family Name
-
Product Range
-
Silicon Core Number
ILD8150E
Application Sub Type
LED Driver
Core Sub-Architecture
-
Kit Contents
Reference Design Board ILD8150
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Slovenia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Slovenia
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001