Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $1,206.260 ($1,326.886) |
Price for:Each
Minimum: 1
Multiple: 1
$1,206.26 ($1,326.89 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part No48VBSGINVERTERTOBO1
Order Code3879736
Technical Datasheet
Silicon ManufacturerInfineon
Silicon Core NumberIAUS240N08S5N019
Kit Application TypePower Management - Motor Control
Application Sub Type3 Phase Motor
Core Architecture-
Core Sub-Architecture-
Silicon Family Name-
Kit ContentsEval Board IAUS240N08S5N019
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
48VBSGINVERTERTOBO1 is a 48V BSG INVERTER evaluation board. It provides support for developers during their first steps in designing 48V inverter for Belt-driven Starter Generator (BSG) applications. Developers can re-use and modify the original design and qualify their own design for production, according to their own specific requirements. Separate logic board with a driver circuit is necessary for evaluation.
- 24pcs IAUS240N08S5N019 TOLG MOSFET with Al-IMS board
- 12KW 500Arms (700A peak) output
- 105°C liquid cooling capability
- Three phases output
- Diameter: 140mm, height: 35mm
- Design for integration with motor
- 48V inverter of BSG/ISG in mild hybrid electrical vehicles
- Dimension is 140mm x 140mm
Technical Specifications
Silicon Manufacturer
Infineon
Kit Application Type
Power Management - Motor Control
Core Architecture
-
Silicon Family Name
-
Product Range
-
Silicon Core Number
IAUS240N08S5N019
Application Sub Type
3 Phase Motor
Core Sub-Architecture
-
Kit Contents
Eval Board IAUS240N08S5N019
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.24