Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $270.540 ($297.594) |
Product Information
Product Overview
EVAL-CN0586-ARDZ is an evaluation board that contains the full signal chain of CN0586 which is a precision bipolar high voltage output drive solution, with up to 200V output span and digital interface isolation. The evaluation board operates from +/-15V external dual supply and has an on-board low drop-out (LDO), precision reference and High Voltage (HV) power solution for the various parts of the signal chain. The EVAL-CN0586-ARDZ utilizes the AD5754R, 4-channel voltage output DAC, and the ADHV4702-1, low noise HV amplifier, in a configuration shown in the figure below capable of producing up to 200V span and 20mA current drive at the outputs. CN0586 includes safety features such as digital interface isolation, temperature or software-controlled shutdown.
- Full featured evaluation board for CN0586
- Up to 200V software selectable output span
- (+/-)100V and +200V power solution from 15V input
- On-board precision voltage reference
- Arduino Uno form-factor
- Open-source firmware example
- Various safety features for High Voltage (HV)
Technical Specifications
Analog Devices
Data Acquisition
-
-
-
CN0586
Precision Bipolar High Voltage Output Driver
-
Reference Design Board CN0586
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate