Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $875.450 ($962.995) |
Product Information
Product Overview
EVAL-CN0503-ARDZ is a multichannel optical-based liquid measurement platform circuit evaluation board. The CN0503 is a reconfigurable multi-parameter optical liquid measurement platform capable of performing colorimetry, turbidity and fluorometry. The design minimizes complexity by using a highly integrated multimodal sensor front end capable of simultaneously driving four LEDs and synchronously measuring four pairs of photodiodes at a flexible sampling rate. Furthermore, the front end has on-chip digital filters and high ambient light rejection which allow the platform to operate regardless of environmental lighting conditions.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
Sensor
ARM
-
-
ADPD4101, LT1761
Measurement & Analysis
Cortex-M3
Evaluation Board CN0503
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate