Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoREFISOPLCSSR24VTOBO1Copy
Manufacturer Standard Lead Time28 weeks
Order Code4568161
Your Part Number
1 total stock globally
Need more?
1 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $220.740 ($242.814) |
Price for:Each
Minimum: 1
Multiple: 1
$220.74 ($242.81 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoREFISOPLCSSR24VTOBO1Copy
Manufacturer Standard Lead Time28 weeks
Order Code4568161
Technical Datasheet
Silicon ManufacturerInfineon
Silicon Core NumberITS6035S, 4DIR2400H
Kit Application TypePower Management
Application Sub TypeDigital Isolator & High Side Switch
Core Architecture-
Core Sub-Architecture-
Silicon Family NameProFE
Kit ContentsReference Board ITS6035S, 4DIR2400H
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
REFISOPLCSSR24VTOBO1 is an isolated digital output ref board. The board combines two Infineon ProFET™ ITS6035S with a digital Isolator 4DIR2400H for two 24V digital outputs with a current capability up to 4A DC. The reference board supports two high-side power switches with integrated diagnosis and withstands up to 5700 Vrms isolation voltage suitable for safety isolation.
- 2-channel high side switch module
- User-adjustable current limit
- Short-circuit protection, overtemperature protection
- Synchronized discharge, galvanic input/output isolation, diagnosis feedback
- 3.3V logic supplies on board, signal level 3.3V configurable
- Static ON/OFF with jumper
- High-side switch for industry
- Robust power switching solution
- Galvanic isolation for safety
- Precise current monitoring, versatile input voltage
Technical Specifications
Silicon Manufacturer
Infineon
Kit Application Type
Power Management
Core Architecture
-
Silicon Family Name
ProFE
Product Range
-
Silicon Core Number
ITS6035S, 4DIR2400H
Application Sub Type
Digital Isolator & High Side Switch
Core Sub-Architecture
-
Kit Contents
Reference Board ITS6035S, 4DIR2400H
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001